RF Antennas

Results: 6
Frequency (Center/Band)
900MHz938MHz
Frequency Range
896MHz ~ 980MHz902MHz ~ 928MHz-
Antenna Type
Whip, StraightWhip, TiltYagi, 4-ElementYagi, 6-Element
VSWR
1.51.92-
Gain
2.1dBi2.15dBi5.1dBi8.1dBi8.15dBi11.1dBi
Features
-Cable - 203mm
Termination
N Type FemaleRP-SMA FemaleRP-SMA Male
Mounting Type
Bracket MountChassis MountConnector Mount
Height (Max)
5.906" (150.00mm)6.929" (176.00mm)12.000" (304.80mm)25.000" (635.00mm)65.000" (165.10cm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
A09-HASM-675
A09-HASM-675
RF ANT 900MHZ WHP TILT RP-SMA 6"
Digi
214
In Stock
1 : ¥241.26000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
900MHz
902MHz ~ 928MHz
Whip, Tilt
1
1.9
-
2.15dBi
-
RP-SMA Male
-
Connector Mount
5.906" (150.00mm)
-
A09-Y8NF
A09-Y8NF
RF ANT 938MHZ YAGI N TYP BRKT MT
Digi
132
In Stock
1 : ¥996.51000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
938MHz
896MHz ~ 980MHz
Yagi, 4-Element
1
1.5
-
8.15dBi
Cable - 203mm
N Type Female
-
Bracket Mount
12.000" (304.80mm)
-
A09-F8NF-M
A09-F5NF-M
RF ANT 900MHZ WHIP STR N FEM 25"
Digi
31
In Stock
1 : ¥2,812.88000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
900MHz
-
Whip, Straight
1
-
-
5.1dBi
-
N Type Female
-
Bracket Mount
25.000" (635.00mm)
-
A09-F8NF-M
A09-F8NF-M
RF ANT 900MHZ WHIP STR N FEM 65"
Digi
29
In Stock
1 : ¥2,789.84000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
900MHz
-
Whip, Straight
1
-
-
8.1dBi
-
N Type Female
-
Bracket Mount
65.000" (165.10cm)
-
A09-Y11NF
A09-Y11NF
RF ANT 900MHZ YAGI N FEM CHAS MT
Digi
4
In Stock
1 : ¥1,237.69000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
900MHz
-
Yagi, 6-Element
1
-
-
11.1dBi
-
N Type Female
-
Chassis Mount
25.000" (635.00mm)
-
A09-HSM-7
A09-HSM-7
RF ANT 900MHZ WHIP STR RP-SMA 7"
Digi
0
In Stock
Check Lead Time
1 : ¥192.89000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
900MHz
902MHz ~ 928MHz
Whip, Straight
1
2
-
2.1dBi
-
RP-SMA Female
-
Connector Mount
6.929" (176.00mm)
-
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.