A09-Y11NF | |
---|---|
DigiKey Part Number | A09-Y11NF-ND |
Manufacturer | |
Manufacturer Product Number | A09-Y11NF |
Description | RF ANT 900MHZ YAGI N FEM CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900MHz Yagi, 6-Element RF Antenna 11.1dBi N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11.1dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 25.000" (635.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,237.69000 | ¥1,237.69 |