YA5900W | |
---|---|
DigiKey Part Number | 553-YA5900W-ND |
Manufacturer | |
Manufacturer Product Number | YA5900W |
Description | ANT YAGI 890-960MHZ 11DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 915MHz General Purpose Directional Antenna RF Antenna 890MHz ~ 960MHz 11.1dBi N Type Female Pole Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Directional Antenna | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 11.1dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Clamp | |
Height (Max) | 30.000" (762.00mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,200.03000 | ¥1,200.03 |
10 | ¥1,143.28600 | ¥11,432.86 |
25 | ¥1,118.96080 | ¥27,974.02 |