ANT-MF-YAG23 | |
---|---|
DigiKey Part Number | ANT-MF-YAG23-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MF-YAG23 |
Description | RF ANT 910MHZ/1.8GHZ YAGI SMA ML |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 910MHz, 1.8GHz General Purpose Yagi, 18-Element RF Antenna 860MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 23dBi SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 910MHz, 1.8GHz | |
Frequency Range | 860MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | Yagi, 18-Element | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 23dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,710.10000 | ¥1,710.10 |
10 | ¥1,637.85300 | ¥16,378.53 |
25 | ¥1,601.72440 | ¥40,043.11 |