A09-HSM-7 | |
---|---|
DigiKey Part Number | A09-HSM-7-ND |
Manufacturer | |
Manufacturer Product Number | A09-HSM-7 |
Description | RF ANT 900MHZ WHIP STR RP-SMA 7" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 2.1dBi RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.1dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.929" (176.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.89000 | ¥192.89 |