DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 95°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | |||
326 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | |||
92 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -5V | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | |||
23 In Stock | 1 : ¥152.78000 Cut Tape (CT) 23 : ¥150.97826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -5V | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥152.78000 Cut Tape (CT) 23 : ¥150.97826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - | |||
3 In Stock | 1 : ¥152.78000 Cut Tape (CT) 23 : ¥150.97826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 81% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - | |||
0 In Stock Check Lead Time | 92 : ¥145.64196 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - | |||
0 In Stock Check Lead Time | 92 : ¥145.64196 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 18V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - | |||
0 In Stock Check Lead Time | 92 : ¥145.64196 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 18V | 36V | 15V | -10V | - | 120mA, 120mA | 3 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 81% | Surface Mount | 7-SMD Module | 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) | - |