Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)10-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3042EDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
22,281
In Stock
1 : ¥55.60000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3042EDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
10,473
In Stock
1 : ¥55.60000
Cut Tape (CT)
2,500 : ¥30.36090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042EMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
7,465
In Stock
1 : ¥55.60000
Cut Tape (CT)
2,500 : ¥30.36090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10 MSOP EP
LT3042EMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
4,576
In Stock
1 : ¥55.60000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10 MSOP EP
LT3042IMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
9,592
In Stock
1 : ¥61.72000
Cut Tape (CT)
2,500 : ¥32.55401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042IDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
4,892
In Stock
1 : ¥59.60000
Cut Tape (CT)
2,500 : ¥32.55401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042IMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
673
In Stock
1 : ¥61.72000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042IDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥61.72000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3042HDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
3,265
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥37.61625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3042MPDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
862
In Stock
1 : ¥124.37000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042MPMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
93
In Stock
1 : ¥124.37000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042HDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
721
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042HMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
136
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 150°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10 MSOP EP
LT3042HMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥36.32681
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 150°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042MPDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥73.23408
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042MPMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥73.23408
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 16

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.