Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,864 In Stock | 1 : ¥77.17000 Cut Tape (CT) 2,500 : ¥43.64382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
2,140 In Stock | 1 : ¥79.91000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
129 In Stock | 1 : ¥79.91000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
708 In Stock | 1 : ¥64.35000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
1,335 In Stock | 1 : ¥79.91000 Cut Tape (CT) 2,500 : ¥43.64382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
125 In Stock | 1 : ¥97.68000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
95 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥53.35482 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |