Voltage Regulators - DC DC Switching Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
16-WFDFN Exposed Pad20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-DFN (5x4)20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 DFN EP
LTC3113EDHD#PBF
IC REG BUCK-BOOST ADJ 3A 16DFN
Analog Devices Inc.
10,691
In Stock
1 : ¥67.84000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
16 DFN EP
LTC3113EDHD#TRPBF
IC REG BUCK-BOOST ADJ 3A 16DFN
Analog Devices Inc.
5,571
In Stock
1 : ¥96.48000
Cut Tape (CT)
2,500 : ¥52.68273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
20 TSSOP EP Top
LTC3113EFE#TRPBF
IC REG BUCK-BOOST ADJ 3A 20TSSOP
Analog Devices Inc.
1,153
In Stock
1 : ¥101.16000
Cut Tape (CT)
2,500 : ¥55.24992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
20 TSSOP EP Top
LTC3113EFE#PBF
IC REG BUCK-BOOST ADJ 3A 20TSSOP
Analog Devices Inc.
263
In Stock
1 : ¥101.16000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
16 DFN EP
LTC3113IDHD#PBF
IC REG BUCK-BOOST ADJ 3A 16DFN
Analog Devices Inc.
138
In Stock
1 : ¥93.59000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
20 TSSOP EP Top
LTC3113IFE#PBF
IC REG BUCK-BOOST ADJ 3A 20TSSOP
Analog Devices Inc.
151
In Stock
1 : ¥98.27000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
16 DFN EP
LTC3113IDHD#TRPBF
IC REG BUCK-BOOST ADJ 3A 16DFN
Analog Devices Inc.
1,886
In Stock
1 : ¥65.80000
Cut Tape (CT)
2,500 : ¥55.14916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
20 TSSOP EP Top
LTC3113IFE#TRPBF
IC REG BUCK-BOOST ADJ 3A 20TSSOP
Analog Devices Inc.
1,882
In Stock
1 : ¥98.27000
Cut Tape (CT)
2,500 : ¥59.89484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.