LTC3113IFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3113IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3113IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3113IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3113IFE#TRPBF |
Description | IC REG BUCK-BOOST ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥90.31300 | ¥903.13 |
25 | ¥86.56560 | ¥2,164.14 |
100 | ¥76.27200 | ¥7,627.20 |
250 | ¥72.52876 | ¥18,132.19 |
500 | ¥67.84958 | ¥33,924.79 |
1,000 | ¥62.23444 | ¥62,234.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.89484 | ¥149,737.10 |