7UL1G08FU,LF | |
---|---|
DigiKey Part Number | 7UL1G08FULFTR-ND - Tape & Reel (TR) 7UL1G08FULFCT-ND - Cut Tape (CT) 7UL1G08FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G08FU,LF |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G08FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.51320 | ¥37.83 |
100 | ¥1.12980 | ¥112.98 |
250 | ¥0.93956 | ¥234.89 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.72430 | ¥724.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59979 | ¥1,799.37 |
6,000 | ¥0.53733 | ¥3,223.98 |
9,000 | ¥0.50556 | ¥4,550.04 |
15,000 | ¥0.46992 | ¥7,048.80 |
21,000 | ¥0.44884 | ¥9,425.64 |
30,000 | ¥0.42837 | ¥12,851.10 |
75,000 | ¥0.38355 | ¥28,766.25 |
150,000 | ¥0.36130 | ¥54,195.00 |