LTC3113IFE#PBF | |
---|---|
DigiKey Part Number | LTC3113IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3113IFE#PBF |
Description | IC REG BUCK-BOOST ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥90.31700 | ¥903.17 |
74 | ¥86.57108 | ¥6,406.26 |
148 | ¥76.27601 | ¥11,288.85 |
296 | ¥72.53203 | ¥21,469.48 |
518 | ¥67.85266 | ¥35,147.68 |
1,036 | ¥62.23728 | ¥64,477.82 |