AZ23C5V6-7-F | |
---|---|
DigiKey Part Number | AZ23C5V6-FDITR-ND - Tape & Reel (TR) AZ23C5V6-FDICT-ND - Cut Tape (CT) AZ23C5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C5V6-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02290 | ¥102.29 |
500 | ¥0.85330 | ¥426.65 |
1,000 | ¥0.59289 | ¥592.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51383 | ¥1,541.49 |
6,000 | ¥0.47665 | ¥2,859.90 |
9,000 | ¥0.39527 | ¥3,557.43 |
30,000 | ¥0.38829 | ¥11,648.70 |
75,000 | ¥0.34876 | ¥26,157.00 |
150,000 | ¥0.30226 | ¥45,339.00 |