NANOASMDCH035F-2 | |
---|---|
DigiKey Part Number | F10722TR-ND - Tape & Reel (TR) F10722CT-ND - Cut Tape (CT) F10722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDCH035F-2 |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 950 mA | |
Current - Max | 50 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.134" L x 0.071" W (3.40mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
5 | ¥4.02200 | ¥20.11 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.27400 | ¥163.70 |
100 | ¥2.71830 | ¥271.83 |
250 | ¥2.47148 | ¥617.87 |
500 | ¥2.17560 | ¥1,087.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17560 | ¥6,526.80 |