BSS84 | |
---|---|
DigiKey Part Number | 4530-BSS84TR-ND - Tape & Reel (TR) 4530-BSS84CT-ND - Cut Tape (CT) 4530-BSS84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84 |
Description | P-CHANNEL ENHANCEMENT MODE MOSFE |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58860 | ¥58.86 |
500 | ¥0.46204 | ¥231.02 |
1,000 | ¥0.32092 | ¥320.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26581 | ¥797.43 |
6,000 | ¥0.25137 | ¥1,508.22 |
9,000 | ¥0.21393 | ¥1,925.37 |
30,000 | ¥0.19789 | ¥5,936.70 |
75,000 | ¥0.17114 | ¥12,835.50 |
150,000 | ¥0.14226 | ¥21,339.00 |