760308101208 | |
---|---|
DigiKey Part Number | 732-6205-ND |
Manufacturer | |
Manufacturer Product Number | 760308101208 |
Description | RX 1 COIL 3 LAYER 13UH 0.8A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer 13µH Wireless Charging Coil Receiver 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308101208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 3 Layer | |
Inductance | 13µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | 17 @ 125kHz | |
Current Rating (Amps) | 0.8A | |
Current - Saturation (Isat) | 2A | |
Frequency - Self Resonant | 26MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.39" Dia x 0.07" H (10.0mm x 1.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.28000 | ¥86.28 |
50 | ¥81.52040 | ¥4,076.02 |
100 | ¥69.04200 | ¥6,904.20 |
250 | ¥59.60136 | ¥14,900.34 |
500 | ¥50.16044 | ¥25,080.22 |