WRSC-13R0K-26 | |
---|---|
DigiKey Part Number | 595-WRSC-13R0K-26-ND |
Manufacturer | |
Manufacturer Product Number | WRSC-13R0K-26 |
Description | WIRELESS CHARGE COIL 13.0UH 2.0A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 4 Layer 13µH Wireless Charging Coil Transmitter 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WRSC-13R0K-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 4 Layer | |
Inductance | 13µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | 17 @ 125kHz | |
Current Rating (Amps) | 800mA | |
Current - Saturation (Isat) | 2A | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 105°C | |
Size / Dimension | 0.41" Dia x 0.07" H (10.3mm x 1.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥36.09900 | ¥360.99 |
100 | ¥28.07840 | ¥2,807.84 |
1,980 | ¥24.95864 | ¥49,418.11 |