WRSC-7R2K-32 | |
---|---|
DigiKey Part Number | 595-WRSC-7R2K-32-ND |
Manufacturer | |
Manufacturer Product Number | WRSC-7R2K-32 |
Description | WIRELESS CHARGE COIL 7.2UH 0.80A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 4 Layer 7.2µH Wireless Charging Coil Transmitter 440mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | WRSC-7R2K-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 4 Layer | |
Inductance | 7.2µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | 10 @ 125kHz | |
Current Rating (Amps) | 500mA | |
Current - Saturation (Isat) | 1A | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 105°C | |
Size / Dimension | 0.24" Dia x 0.08" H (6.0mm x 2.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥36.82900 | ¥368.29 |
100 | ¥28.64810 | ¥2,864.81 |
1,980 | ¥25.46478 | ¥50,420.26 |