WT525225-12F2-MA2-G

DigiKey Part Number
445-175301-ND
Manufacturer
Manufacturer Product Number
WT525225-12F2-MA2-G
Description
TX 1 COIL, 1 LYR 10.5UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 10.5µH Wireless Charging Coil Transmitter 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
10.5µH
Tolerance
-
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
2.05" L x 2.05" W x 0.15" H (52.0mm x 52.0mm x 3.7mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.57000¥72.57
12¥62.57917¥750.95
36¥58.04333¥2,089.56
48¥56.22854¥2,698.97
84¥53.50833¥4,494.70
240¥52.60125¥12,624.30
444¥50.78725¥22,549.54
948¥48.24793¥45,739.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.