R30-5100

DigiKey Part Number
40-R30-5100-ND
Manufacturer
Manufacturer Product Number
R30-5100
Description
30 AWG WIRE DISPENSER WITH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 100' (30.5m) With Dispenser
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Wire Gauge
30 AWG
Conductor Diameter
-
Length
100' (30.5m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.020" (0.51mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Multiple
Ratings
-
Features
With Dispenser
Operating Temperature
105°C
Jacket (Insulation) Thickness
0.005" (0.13mm)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥778.59000¥778.59
3¥720.29667¥2,160.89
5¥695.31400¥3,476.57
7¥678.65857¥4,750.61
10¥662.00600¥6,620.06
25¥620.37440¥15,509.36
50¥592.11380¥29,605.69
Manufacturers Standard Package