SB30MSH-B | |
---|---|
DigiKey Part Number | K320-ND |
Manufacturer | |
Manufacturer Product Number | SB30MSH-B |
Description | ACCY BIT WIRE WRAPPING 30AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | 30 ~ 32 AWG Wire, Wire Wrap Tooling | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.95000 | ¥692.95 |
5 | ¥659.00800 | ¥3,295.04 |