Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,441 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
333 In Stock | 1 : ¥18.72000 Cut Tape (CT) 270 : ¥10.09078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
7,626 In Stock | 1 : ¥24.55000 Cut Tape (CT) 270 : ¥14.04393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Push Button Clamp | Push Button Actuated | Black |