0393570003

DigiKey Part Number
WM7878-ND
Manufacturer
Manufacturer Product Number
0393570003
Description
TERM BLK 3POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0393570003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.31 Nm (2.7 Lb-In)
Screw Thread
M3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.19000¥15.19
10¥10.67300¥106.73
25¥9.95680¥248.92
50¥9.03580¥451.79
100¥8.99630¥899.63
250¥7.59704¥1,899.26
500¥7.19704¥3,598.52
1,000¥6.39741¥6,397.41
5,000¥5.19786¥25,989.30
Manufacturers Standard Package