0393570008 | |
---|---|
DigiKey Part Number | 23-0393570008-ND |
Manufacturer | |
Manufacturer Product Number | 0393570008 |
Description | TERM BLK 8POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.72500 | ¥227.25 |
25 | ¥21.28320 | ¥532.08 |
50 | ¥18.91860 | ¥945.93 |
100 | ¥18.50740 | ¥1,850.74 |
250 | ¥17.06820 | ¥4,267.05 |
500 | ¥15.42294 | ¥7,711.47 |
1,000 | ¥13.67499 | ¥13,674.99 |
5,000 | ¥12.85245 | ¥64,262.25 |