8V79S683-EVK | |
---|---|
DigiKey Part Number | 800-8V79S683-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8V79S683-EVK |
Description | 8V79S683-EVK EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V79S683 Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | 8V79S683 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,448.08000 | ¥8,448.08 |