Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,494 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 13 A | 300 V | 14-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Gray | ||
818 In Stock | 1 : ¥27.67000 Box | Box | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
2,639 In Stock | 1 : ¥23.23000 Box | Box | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
596 In Stock | 1 : ¥23.23000 Box | Box | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
281 In Stock | 1 : ¥55.09000 Box | Box | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
101 In Stock | 1 : ¥61.66000 Box | Box | Active | 1 | 10 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
27 In Stock | 1 : ¥54.84000 Box | Box | Active | 1 | 4 | 0.295" (7.50mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
0 In Stock Check Lead Time | 1 : ¥15.52000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
14 In Stock | 1 : ¥41.38000 Box | Box | Active | 1 | 6 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |