Wire to Board

Results: 2
Packaging
BagBox
Positions Per Level
25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TB005-762-05BE
TB005-762-05BE
TERMINAL BLOCK, SCREW TYPE, 7.62
CUI Devices
1,946
In Stock
1 : ¥14.78000
Box
Box
Active
1
5
0.300" (7.62mm)
Horizontal with Board
30 A
300 V
10-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
TB005-762-02BE
TB005-762-02BE
TERMINAL BLOCK, SCREW TYPE, 7.62
CUI Devices
616
In Stock
1 : ¥7.80000
Bag
Bag
Active
1
2
0.300" (7.62mm)
Horizontal with Board
30 A
300 V
10-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.