TB005-762-05BE | |
---|---|
DigiKey Part Number | TB005-762-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-05BE |
Description | TERMINAL BLOCK, SCREW TYPE, 7.62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB005-762-05BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥10.36100 | ¥103.61 |
25 | ¥9.66120 | ¥241.53 |
50 | ¥8.76980 | ¥438.49 |
100 | ¥8.73110 | ¥873.11 |
250 | ¥7.37308 | ¥1,843.27 |
500 | ¥6.98506 | ¥3,492.53 |
1,000 | ¥6.20899 | ¥6,208.99 |
5,000 | ¥5.04479 | ¥25,223.95 |