Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,152 In Stock 14,750 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
12,352 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
38,036 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Black | |||
3,927 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
1,165 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
226 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Black | |||
0 In Stock Check Lead Time | 1 : ¥26.35000 Bulk | Bulk | Active | 1 | 7 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black |