0395443003 | |
---|---|
DigiKey Part Number | WM7854-ND |
Manufacturer | |
Manufacturer Product Number | 0395443003 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395443003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥10.93500 | ¥109.35 |
25 | ¥10.19640 | ¥254.91 |
50 | ¥9.25580 | ¥462.79 |
100 | ¥9.21470 | ¥921.47 |
250 | ¥7.78124 | ¥1,945.31 |
500 | ¥7.37174 | ¥3,685.87 |
1,200 | ¥6.55258 | ¥7,863.10 |
6,000 | ¥5.32398 | ¥31,943.88 |