ADP5600ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5600ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5600ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5600ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5600ACPZ-R7 |
Description | INVERTING CHARGE PUMP & LOW NOIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 100kHz ~ 1MHz 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5600ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Charge Pump (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 100kHz ~ 1MHz | |
Voltage/Current - Output 1 | Fixed, Adjustable | |
Voltage/Current - Output 2 | Fixed, Adjustable, -505mV to -16.5V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.68000 | ¥89.68 |
10 | ¥81.03800 | ¥810.38 |
25 | ¥77.26920 | ¥1,931.73 |
100 | ¥67.09110 | ¥6,709.11 |
250 | ¥64.07624 | ¥16,019.06 |
500 | ¥58.42232 | ¥29,211.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥50.88401 | ¥76,326.01 |