74HCT2G34GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74HCT2G34GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G34GW-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G34GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G34GW-Q100H |
Description | IC BUF NON-INVERT 5.5V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G34GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.18040 | ¥54.51 |
100 | ¥1.62230 | ¥162.23 |
250 | ¥1.46988 | ¥367.47 |
500 | ¥1.21652 | ¥608.26 |
1,000 | ¥0.91236 | ¥912.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83633 | ¥2,508.99 |
6,000 | ¥0.78565 | ¥4,713.90 |
15,000 | ¥0.73496 | ¥11,024.40 |
30,000 | ¥0.67414 | ¥20,224.20 |
75,000 | ¥0.64880 | ¥48,660.00 |