LT3080IQ#PBF | |
---|---|
DigiKey Part Number | LT3080IQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080IQ#PBF |
Description | IC REG LIN POS ADJ 1.1A 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IQ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.30400 | ¥563.04 |
50 | ¥53.68520 | ¥2,684.26 |
100 | ¥46.61470 | ¥4,661.47 |
250 | ¥44.51952 | ¥11,129.88 |
500 | ¥40.59144 | ¥20,295.72 |
1,000 | ¥35.35384 | ¥35,353.84 |