Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,103 In Stock | 1 : ¥11.14000 Cut Tape (CT) 1,000 : ¥5.06749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,836 In Stock | 1 : ¥11.48000 Cut Tape (CT) 3,000 : ¥4.85638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,577 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.36016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,346 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥5.97165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,911 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.54926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.8V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,508 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.87730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,168 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥4.68991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,723 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥5.41102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.8V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,231 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.72158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.8V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
70,813 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.22918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,416 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥12.43785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
154 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥4.59749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.8V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) | ||
8,981 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.87730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
900 In Stock | 1 : ¥29.56000 Cut Tape (CT) 1,000 : ¥13.79247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) | ||
3,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.32838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
678 In Stock | 1 : ¥19.04000 Cut Tape (CT) 1,000 : ¥6.28308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,922 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥13.36622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,236 In Stock | 1 : ¥27.54000 Cut Tape (CT) 1,000 : ¥14.06972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,517 In Stock | 1 : ¥26.60000 Cut Tape (CT) 1,000 : ¥14.06972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
897 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥13.36622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 9,000 Marketplace | 1 : ¥27.58000 Cut Tape (CT) 4,500 : ¥13.85146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 16V | 1.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) | ||
7,987 In Stock | 1 : ¥27.58000 Cut Tape (CT) 4,500 : ¥13.85146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) | ||
3,336 In Stock | 1 : ¥29.41000 Cut Tape (CT) 1,000 : ¥15.54277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,539 In Stock | 1 : ¥29.92000 Cut Tape (CT) 4,500 : ¥15.03973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) | ||
3,293 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,000 : ¥16.07172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.85V @ 250mA | 250mA | 95 µA | 4 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.92x3.29) |