LP2992AIM5-5.0 | |
---|---|
DigiKey Part Number | LP2992AIM5-5.0TR-ND - Tape & Reel (TR) LP2992AIM5-5.0CT-ND - Cut Tape (CT) LP2992AIM5-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-5.0 |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.65640 | ¥266.41 |
100 | ¥8.75410 | ¥875.41 |
250 | ¥8.18288 | ¥2,045.72 |
500 | ¥7.23136 | ¥3,615.68 |
1,000 | ¥5.70893 | ¥5,708.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.32838 | ¥15,985.14 |
6,000 | ¥5.06196 | ¥30,371.76 |
15,000 | ¥4.87166 | ¥73,074.90 |