LP2992IM5-3.0/NOPB | |
---|---|
DigiKey Part Number | LP2992IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2992IM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥12.19900 | ¥121.99 |
25 | ¥10.40560 | ¥260.14 |
100 | ¥8.37790 | ¥837.79 |
250 | ¥7.38924 | ¥1,847.31 |
500 | ¥6.78550 | ¥3,392.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.28308 | ¥6,283.08 |
2,000 | ¥5.86550 | ¥11,731.00 |
3,000 | ¥5.65481 | ¥16,964.43 |
5,000 | ¥5.41997 | ¥27,099.85 |
7,000 | ¥5.28196 | ¥36,973.72 |
10,000 | ¥5.14871 | ¥51,487.10 |