Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,095 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥10.06288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,783 In Stock | 1 : ¥22.87000 Cut Tape (CT) 500 : ¥13.55272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
713 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,902 In Stock | 1 : ¥22.87000 Cut Tape (CT) 500 : ¥13.55272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
4,882 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.97658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
145 In Stock | 1 : ¥24.65000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
337 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
80 In Stock | 1 : ¥24.65000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock Check Lead Time | 2,500 : ¥11.95588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥11.95588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 380 : ¥13.96308 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 475 : ¥17.14573 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 475 : ¥17.14573 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 380 : ¥22.13479 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Reset | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |