LM9076S-3.3/NOPB | |
---|---|
DigiKey Part Number | LM9076S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9076S-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM9076S-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (120kHz) | |
Control Features | Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.11100 | ¥221.11 |
45 | ¥20.90267 | ¥940.62 |
135 | ¥18.11496 | ¥2,445.52 |
270 | ¥17.18619 | ¥4,640.27 |
540 | ¥15.42115 | ¥8,327.42 |
1,035 | ¥13.00586 | ¥13,461.07 |
2,520 | ¥12.35556 | ¥31,136.01 |
5,040 | ¥11.89105 | ¥59,930.89 |