Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,849 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
5,319 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 1.2V @ 250mA | 250mA | 3 µA | 500 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
2,468 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥0.74386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
2,500 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.8V @ 250mA | 250mA | 3 µA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
2,390 In Stock | 1 : ¥4.52000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.9V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
3,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,610 In Stock | 1 : ¥4.84000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 1.45V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,715 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
706 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥0.95772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
417 In Stock | 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.9V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
252 In Stock | 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
196 In Stock | 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.3V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
236 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
500 In Stock | 1 : ¥12.64000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.9V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
989 In Stock | 1 : ¥22.25000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 1.45V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
68 In Stock | 1 : ¥4.35000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 1.2V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
85 In Stock | 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Active | - | Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Active | - | Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 1.2V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |