RT9073A-19GQZ | |
---|---|
DigiKey Part Number | 1028-RT9073A-19GQZTR-ND - Tape & Reel (TR) 1028-RT9073A-19GQZCT-ND - Cut Tape (CT) 1028-RT9073A-19GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073A-19GQZ |
Description | IC LDO 250MA LOW IQ ZQFN-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99172 | ¥2,479.30 |
5,000 | ¥0.93160 | ¥4,658.00 |
12,500 | ¥0.87150 | ¥10,893.75 |
25,000 | ¥0.79938 | ¥19,984.50 |
62,500 | ¥0.76933 | ¥48,083.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.59440 | ¥64.86 |
100 | ¥1.95950 | ¥195.95 |
250 | ¥1.64652 | ¥411.63 |
500 | ¥1.45388 | ¥726.94 |
1,000 | ¥1.29218 | ¥1,292.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.92300 | ¥192.30 |
250 | ¥1.74308 | ¥435.77 |
500 | ¥1.44248 | ¥721.24 |
1,000 | ¥1.08186 | ¥1,081.86 |