RT9073A-09GQZ | |
---|---|
DigiKey Part Number | RT9073A-09GQZTR-ND - Tape & Reel (TR) RT9073A-09GQZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9073A-09GQZ |
Description | IC REG LINEAR 0.9V 250MA 4ZQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.45V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.82360 | ¥470.59 |
100 | ¥16.03700 | ¥1,603.70 |
250 | ¥15.05808 | ¥3,764.52 |
500 | ¥13.17576 | ¥6,587.88 |