Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,915 In Stock | 1 : ¥2.72000 Cut Tape (CT) 2,500 : ¥0.83206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
14,654 In Stock 252,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.06580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
7,413 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.24V | 22V | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3,903 In Stock 12,500 Factory | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥1.10931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
2,535 In Stock 9,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.10363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,440 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.06580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
9,485 In Stock 82,500 Factory | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.17936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
2,086 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.25213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
2,881 In Stock 3,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.06580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,500 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥1.10931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock 6,000 Factory Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.21797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.06580 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.06580 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.8V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.8V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.8V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.07128 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.5V @ 150mA | 250mA | 60dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |