AP2205-15YR-13 | |
---|---|
DigiKey Part Number | AP2205-15YR-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2205-15YR-13 |
Description | IC REG LINEAR 1.5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07128 | ¥2,678.20 |
5,000 | ¥1.00634 | ¥5,031.70 |
12,500 | ¥0.94142 | ¥11,767.75 |
25,000 | ¥0.86351 | ¥21,587.75 |
62,500 | ¥0.83105 | ¥51,940.62 |