Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : ¥39.11000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,873 In Stock | 1 : ¥55.60000 Cut Tape (CT) 2,500 : ¥30.36090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,803 In Stock | 1 : ¥55.60000 Cut Tape (CT) 2,500 : ¥30.36090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,790 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,285 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
11,474 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
6,674 In Stock | 1 : ¥54.68000 Cut Tape (CT) 2,500 : ¥30.91899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
1,377 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
120 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
438 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
2,360 In Stock | 1 : ¥38.42000 Cut Tape (CT) 2,500 : ¥29.43546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
28 In Stock | 1 : ¥42.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
146 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥29.32017 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥29.32017 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥29.85912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥29.85912 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥32.23064 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 56dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 10V | 1.2V | - | 0.285V @ 500mA | 500mA | 250 µA | 10 mA | 60dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x5) |