LT3021EDH#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3021EDH#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3021EDH#TRMPBFCT-ND - Cut Tape (CT) 505-LT3021EDH#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3021EDH#TRMPBF |
Description | LT3021EDH#TRMPBF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x5) | |
Base Product Number |