Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
6.5V16V20V
Voltage - Output (Min/Fixed)
1.2V1.5V
Voltage - Output (Max)
5.1V6.23V19.8V
Voltage Dropout (Max)
.27V @ 2A0.42V @ 800mA1.2V @ 800mA
Current - Output
800mA2A
Current - Quiescent (Iq)
1.4 mA2 mA7 mA
Current - Supply (Max)
2.2 mA8.7 mA12 mA
PSRR
60dB (1kHz)60db ~ 20dB (100kHz ~ 1MHz)94dB ~ 53dB (1kHz ~ 1MHz)
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad8-WFDFN Exposed Pad, CSP12-WFDFN Exposed Pad
Supplier Device Package
8-LFCSP-WD (3x3)8-SOIC-EP12-WSON (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-WSON
LP38798SDE-ADJ/NOPB
IC REG LIN POS ADJ 800MA 12WSON
Texas Instruments
5,445
In Stock
1 : ¥34.34000
Cut Tape (CT)
250 : ¥23.98568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.2V
19.8V
0.42V @ 800mA
800mA
1.4 mA
2.2 mA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
8-LFCSP-WD
ADM7172ACPZ-R7
IC REG LIN POS ADJ 2A 8LFCSP
Analog Devices Inc.
8,049
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.09014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.23V
.27V @ 2A
2A
2 mA
8.7 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
ADM7151ARDZ-04
IC REG LIN POS ADJ 800MA 8SOIC
Analog Devices Inc.
121
In Stock
1 : ¥88.83000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.5V
5.1V
1.2V @ 800mA
800mA
7 mA
12 mA
94dB ~ 53dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.