Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.6V @ 200mA | 200mA | 2.6 mA | 14 mA | 117dB ~ 56dB (120Hz ~ 10MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,415 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.03790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V or Tracking | 2V | 0.47V @ 70mA | 70mA | 50 µA | 550 µA | 80dB (100Hz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.22223 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6V | 3.3V, 3.3V | - | 0.2V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad | U-DFN2018-6 |