AP7312-3333FM-7 | |
---|---|
DigiKey Part Number | AP7312-3333FM-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7312-3333FM-7 |
Description | IC REG LINEAR 3.3V/3.3V 6DFN2018 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA, 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2018-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22223 | ¥6,666.69 |
6,000 | ¥2.06898 | ¥12,413.88 |
15,000 | ¥1.99235 | ¥29,885.25 |
30,000 | ¥1.91572 | ¥57,471.60 |