UA78L05ACPKE6

DigiKey Part Number
296-UA78L05ACPKE6TR-ND - Tape & Reel (TR)
296-UA78L05ACPKE6CT-ND - Cut Tape (CT)
296-UA78L05ACPKE6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L05ACPKE6
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACPKE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥4.10600¥41.06
25¥3.39040¥84.76
100¥2.58100¥258.10
250¥2.18244¥545.61
500¥1.93640¥968.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.48882¥1,488.82
2,000¥1.35748¥2,714.96
5,000¥1.26991¥6,349.55
10,000¥1.18232¥11,823.20
25,000¥1.12102¥28,025.50
50,000¥1.09474¥54,737.00
Manufacturers Standard Package