TPS72733DSER

DigiKey Part Number
296-41865-2-ND - Tape & Reel (TR)
296-41865-1-ND - Cut Tape (CT)
296-41865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72733DSER
Description
IC REG LINEAR 3.3V 250MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72733DSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥6.07500¥60.75
25¥5.70760¥142.69
100¥4.65740¥465.74
250¥4.32592¥1,081.48
500¥3.68160¥1,840.80
1,000¥2.94527¥2,945.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.66917¥8,007.51
6,000¥2.48508¥14,910.48
15,000¥2.39304¥35,895.60
30,000¥2.30100¥69,030.00
Manufacturers Standard Package